• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Socket set 4-piece Indoors 3680 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-pcs 433MHz Remote Controlled Mains Socket Set

  • 3 remote controlled mains sockets and remote control
  • Suitable for 16 sockets
  • Power rating: 3680 W max.

Technical specifications

  • Remote control battery: Type 23A battery (high-voltage)
Product type

Socket set

Mounting type

Adapter

Used at

Indoors

Max. switching capacity

3680 W

Operating voltage

230 V AC

12 V DC

Data transfer (Smart Home)

Wireless

Frequency

433 MHz

Channels

4

50 m

Receiver size

50 x 95 x 35 mm

Transmitter dimensions

40 x 110 x 20 mm

Hub

Not required

n.rel.

Operating voltage

Socket: 230 V, remote control: 12 V V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1208454 Renkforce Socket set 4-piece Indoors 3680 W

Radio certificate

Radio certificate 1208454 Renkforce Socket set 4-piece Indoors 3680 W

Description

4-pcs remote controlled mains socket set. Fully preconfigured. Plug & Play. Set expansible by additional sockets. Comes with an easy-to-use remote control.

Features

  • Battery: 12 V
  • Range: 50 m
  • Power rating: max. 3680 W (resistive load)
  • Power rating: max. 400 W (inductive load)

Scope of delivery

  • 3x mains socket
  • Remote control
  • Battery (type 23A)
  • User manual.

Hints

Suitable for 16 sockets.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)