• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX SP-2101W V3 SP-2101W V3 Wi-Fi Socket Test function Indoors

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

smart plug socket

  • With power consumption measurement
  • Alexa compatible
  • Easy setting
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • WLAN IEEE 802.11b/g/n
Product type

Socket

Features

Test function

Mounting type

Adapter

Factory colour

White

Used at

Indoors

Operating voltage

230 V

Alexa

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Transfer Standard (Smart Home)

Wi-Fi

Channels

1

Width

60 mm

Height

105 mm

Depth

64 mm

Dim

(W x H x D) 60 x 105 x 64 mm

Hub

Not required

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2347609 EDIMAX SP-2101W V3 SP-2101W V3 Wi-Fi Socket Test function Indoors

User & Safety Instructions

User & Safety Instructions 2347609 EDIMAX SP-2101W V3 SP-2101W V3 Wi-Fi Socket Test function Indoors

Description

The Edimax Smart Plug socket connects people with their homes and the things they use every day. The smart plug series was developed to make houses more dynamic and functional and to adapt them better to modern lifestyles. They also give users intelligent control over their entire home electronics.

The smart plug socket with power sensing is placed in a socket and allows you to switch on/off a connected electronic device via your smartphone or to schedule activation. Simply plug a device into the smart plug and see how this smart device can be useful to you and your home.

Smart home
A smart plug is just the beginning. Add more smart plug products and bring your home to life in an imaginative and inventive way - it's up to you. The smart plug app allows remote monitoring, control and scheduling of smart plug-connected electronics in the house.

Control, check
Switch the light, the coffee machine, Xbox or everything was you wanted - on or off via your smartphone. Check the status of the devices while you are on the move and control your electronics from anywhere and at any time. Never worry again that you forgot to turn off something when you go out. The smart plug is super fast and is used 24 hours a day for you.

Plan and save
Program schedules to make your home smarter and more energy-efficient. smart Plug is designed to adapt to your lifestyle. Create schedules for your lighting so it's bright when you come home or when you wake up in the morning. Plan the activation of your lamps or coffee machine as required - with the smart plug everything in your house can be set in such a way that you can make your life more comfortable.

Easy configuration & convenient notifications
Setup couldn't be easier, and is done only on your smartphone or tablet. Once the smart plug is running, push notifications keep you informed about events and about which electronic devices are switched on/off via the EdiSmart app. You'll also receive power consumption reports and notifications when your budget is exceeded! In a comfortable living environment, you have complete control over household appliances, which are smart and practical but still consume electricity.

This text is machine translated.

Features

  • 24/7 remote control and automated planning
  • app or voice control
  • compatible with Alexa-voice control from Amazon
  • on and off via iOS & Android devices
  • with the smart plug series to set up a smart connected home
  • Manual or planned control
  • Fast installation in the WLAN via smartphone/tablet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)