
Number
Highlights & Details
Brennenstuhl Comfort Line radio RC CE1 0201 IP44
- 2 -pc radio socket set (IP44 protection) for comfortable switching on and off of electrical devices and lamps up to 1000 W for use outdoors
- Radio sockets with increased touch protection: Plastic plates close the contacts of the socket
- 4-channel hand-held transmitter (433.92 MHz) for universal control of single or multiple receivers simultaneously up to 25m range
- Simple and flexible use through self-learning coding
Technical specifications
- Product type
Socket set
- Factory colour
Black
- Used at
Outdoors
- Max. switching capacity
1000 W
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Frequency
433 MHz
- Channels
4
25 m
- Width
135 mm
- Height
85 mm
- Depth
50 mm
- Dim
(W x H x D) 135 x 85 x 50 mm
- Hub
Not required
n.rel.
- Protection class
IP44
- Weight
0.389
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763490 Brennenstuhl RC CE1 0201 1507030 Wireless Socket set 3-piece Outdoors 1000 W
User & Safety Instructions
User & Safety Instructions 1763490 Brennenstuhl RC CE1 0201 1507030 Wireless Socket set 3-piece Outdoors 1000 W
User & Safety Instructions 1763490 Brennenstuhl RC CE1 0201 1507030 Wireless Socket set 3-piece Outdoors 1000 W
User & Safety Instructions 1763490 Brennenstuhl RC CE1 0201 1507030 Wireless Socket set 3-piece Outdoors 1000 W
Conformity certificate
Conformity certificate 1763490 Brennenstuhl RC CE1 0201 1507030 Wireless Socket set 3-piece Outdoors 1000 W
Description
Whether balcony lighting, sprinkler system or garden pond pump – with this set of two IP 44 radio sockets you can control your electrical devices in the outdoor area comfortably via remote control. You don't even have to leave the house.
- for convenient switching on and off of electrical appliances and lamps up to 1000 W.
- the safe and comfortable solution for switching electrical devices, conveniently by radio at the push of a button
- Plug the switch receiver into the wall socket and the device you want to switch remotely
- very helpful also for the sick or with limited mobility
- Switching status display on the receiver, can also be operated manually
- Easy and flexible use through self-learning coding
- Interference-proof by more than 65,000 different codes
- permanent storage of the coding even in case of a long power failure
- Range up to 25 m.
- frequency 433.92 MHz
- including 3 V battery (type CR2032) for the hand-held transmitter
- sockets with increased touch protection
Your low-cost entry into home automation in conjunction with the Brematic Gateway
(Brennenstuhl Brematic Home Automation Gateway GWY 433, 1294100).
Switch this radio switch set comfortably via the plug-in Pro app.
This text is machine translated.
Features
- Convenient switching on and off of electrical devices and lamps up to 1000 W.
- Safe and convenient solution for switching electrical devices, conveniently at the push of a button
- Very helpful also for the sick or with reduced mobility
- Switching status display on the receiver, can also be operated manually
- Simple and flexible use through self-learning coding
- Interference-proof through more than 65,000 different codes
- Permanent storage of the coding even in case of longer power failure
- Including 3 V battery (type CR2032) for the hand-held transmitter
- Sockets with increased touch protection: Plastic plates close the contacts of the socket
Scope of delivery
- 2 x Remote controlled socket IP44
- Remote control
- Battery
- User manual.








