• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl brennenstuhl®Connect 1294860100 Socket Outdoors 3680 W

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

702 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl®Connect WiFi socket WA 3600 XS03 black IP44

  • Flexible timer function thanks to integrated timer clock
  • Switch from anywhere with Remote Access
  • Easy to set up by scanning the QR code, and using the Brennenstuhl Connect APP
  • Comfortable control of devices up to 3680W outdoors
  • Protection class: IP44
  • Supply voltage 230V/50Hz
  • Switching capacity 16A/3680W max.
  • Wireless frequency 2.4 GHz WiFi

Technical specifications

Product type

Socket

Factory colour

Black

Used at

Outdoors

Max. switching capacity

3680 W

Width

58 mm

Height

95 mm

Depth

67 mm

Receiver size

6.7 cm x 5.8 cm x 9.5 cm

Dim

(W x H x D) 58 x 95 x 67 mm

Hub

Not required

Protection class

IP54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3531663 Brennenstuhl brennenstuhl®Connect 1294860100 Socket Outdoors 3680 W

User & Safety Instructions

User & Safety Instructions 3531663 Brennenstuhl brennenstuhl®Connect 1294860100 Socket Outdoors 3680 W

Description

The Brennenstuhl Connect WiFi socket WA 3600 XS03 allows you to control your home, from anywhere and at any time easily via the free APP Brennenstuhl Connect or using voice control with Amazon Alexa and Google Assistant. Furthermore, the smart socket is Matter compatible – with Matter devices of different manufacturers can communicate with each other and be linked together in a APP via this standard. For a full range of functions use the Wi-Fi socket in the Brennenstuhl Connect APP. Observe the 2.4 GHz band of your WLAN router when connecting. The intelligent socket for outdoor use also convinces by the following features:

Flexible timer function thanks to integrated timer clock
Switch from anywhere with Remote Access
Easy to set up by scanning the QR code, and using the Brennenstuhl Connect APP
Comfortable control of devices up to 3680W outdoors
Protection class: IP44
Supply voltage 230V/50Hz
Switching capacity 16A/3680W max.
Wireless frequency 2.4 GHz WiFi

This text is machine translated.

Scope of delivery

  • Brennenstuhl®Connect WiFi socket WA 3600 XS03 black IP44

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)