• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1507070 Wireless socket set Mains socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Comfort-Line wireless socket set Mini 3+1, 3er set

  • Set of 3 piecesThe safe and comfortable solutionVery helpful also for the sick or with reduced mobility

Technical specifications

Product type

Wireless socket set

Used at

Mains socket

Frequency

433 MHz

25 m

Hub

Not required

n.rel.

Documents & Downloads

Datasheet

Datasheet 2613298 Brennenstuhl 1507070 Wireless socket set Mains socket

User & Safety Instructions

User & Safety Instructions 2613298 Brennenstuhl 1507070 Wireless socket set Mains socket

Description

The Comfort-Line radio switch set by Brennenstuhl in white impresses with its quality and safety in all areas. With three wireless sockets for indoors, this set offers plenty of possibilities for more comfort at home. Switch on and off consumer electronics, lamps, fans and more comfortably via remote control.

This text is machine translated.

Features

  • For convenient switching on and off of electrical devices and lamps up to 2300 W.The safe and convenient solution for switching electrical devices, conveniently by radio at the push of a buttonPlug the switch receiver into the wall socket and the device you want to switch remotelyVery helpful also for the sick or with reduced mobilitySwitching status display on the receiver, can also be operated manuallySimple and flexible use through self-learning codingProtected against interference by more than 65000 different codesPermanent storage of the coding even in case of longer power failureSockets with increased touch protection

Scope of delivery

  • 3x radio-switching receiver
  • hand transmitters
  • Button cell "CR2032"
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)