• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1294880 1294880 Wi-Fi Smart Wi-Fi socket Indoors, Mains socket 3680 W

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl®Connect WiFi socket with energy measurement WAE 3600 XS01 white IP20

  • Comfortable control of devices up to 3680W indoors
  • Supply voltage 230V/50Hz
  • Switching capacity 16A/3680W max.
  • Wireless frequency 2.4 GHz WiFi
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Smart Wi-Fi socket

Mounting type

Push-fit

Factory colour

White

Used at

Indoors

Mains socket

Max. switching capacity

3680 W

Operating voltage

230 V

Alexa

Google Home

Data transfer (Smart Home)

Wireless

Frequency

2.4 GHz

Transfer Standard (Smart Home)

Wi-Fi

Channels

1

Width

55 mm

Height

75 mm

Depth

55 mm

Dim

(W x H x D) 55 x 75 x 55 mm

Hub

Not required

n.rel.

Protection class

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308300 Brennenstuhl 1294880 1294880 Wi-Fi Smart Wi-Fi socket Indoors, Mains socket 3680 W

User & Safety Instructions

User & Safety Instructions 3308300 Brennenstuhl 1294880 1294880 Wi-Fi Smart Wi-Fi socket Indoors, Mains socket 3680 W

Description

The Brennenstuhl Connect WiFi socket WAE 3600 XS01 with power measurement enables you to control your home, from anywhere and at any time easily via the free APP Brennenstuhl connect or via voice control with Amazon Alexa or Google Assistant. Furthermore, the smart socket is Matter compatible – with Matter devices of different manufacturers can communicate with each other and be linked together in a APP via this standard. For a full range of functions use the Wi-Fi socket in the Brennenstuhl Connect APP. Observe the 2.4 GHz band of your WLAN router when connecting. The electric meter socket for indoor use.

This text is machine translated.

Scope of delivery

  • Brennenstuhl®Connect WiFi socket WAE 3600 XS01

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)