• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 102270 Automatic door opener

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door opener with memory function short (16cm)

  • Reversible Body of 104 mm for opening to l inks or right
  • This text is machine translated.

Technical specifications

Operating voltage

12 V

Product type

Automatic door opener

Door stop

Left/Right

Current consumption

0.5 A

Mechanical unlocking

No

Front panel size

104 mm

Documents & Downloads

Datasheet

Datasheet 2122833 Avidsen 102270 Automatic door opener

User & Safety Instructions

User & Safety Instructions 2122833 Avidsen 102270 Automatic door opener

More interesting products

(*All information is plus legal VAT)