• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avidsen 127066 Wireless thermostat head electronical 0 up to 40 °C

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wired thermostat HomeFlow

  • Elegant, innovative design
  • Easy to use
  • Week programming
  • Large display with background lighting and temperature display
  • You control your heating anytime and anywhere comfortably via APP
  • Simple to install
  • Suitable for old and new buildings
  • Easy pairing via APP
  • Energy saving
  • Precision: The electronic temperature control with an accuracy
  • Of 0.5 °C offers highest comfort
  • The temperature in the house remains stable

Technical specifications

  • Wireless protocol WLAN 2.4 GHz (802.11 b/g/n)
  • Bluetooth 2.4 GHz
  • Range in free field RF and WLAN 30 m.
  • Indoor use
  • Operating temperature: 0 °C to +40 °C
  • Storage temperature 0 °C / +50 °C
  • Power supply 230 V AC
  • Dimensions and weight 79 mm x 124 mm x 32 mm
  • Max. power consumption 1380 W
Product type

Wireless thermostat head

Operation type

electronical

Min. temperature setting

0 °C

Max. temperature setting

40 °C

Switching cycle

7 day mode

Radio frequency

2.4 GHz

Compatible with

Heaters

Hysteresis

0.2 to 2 °C

Factory colour

White

Height

124 mm

Depth

32 mm

Width

79 mm

Dim

(W x H x D) 79 x 124 x 32 mm

Content

1 pc(s)

Temperature settings

0 up to 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734040 Avidsen 127066 Wireless thermostat head electronical 0 up to 40 °C

Information

Information 3734040 Avidsen 127066 Wireless thermostat head electronical 0 up to 40 °C

Description

CONTROL YOUR BOILER WHEREVER YOU ARE
This networked, wired WLAN-thermostat for OpenTherm-boiler
Your best ally, when it comes to more comfort and savings
573709. It can be easily programmed via the Avidsen home APP
And using Google and Alexa. It is part of the Avidsen home range. You
Add some additional attachments to your heating system,
Such as presence detectors, window opening detectors and intelligent thermostat valves
additional information.
Increase comfort and save energy if you have an OpenTherm boiler by installing this Avidsen Home Flow OT WiFi thermostat.

This text is machine translated.

Scope of delivery

  • 1 wired thermostat

More interesting products

(*All information is plus legal VAT)