• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!FON C6 Black Edition Cordless VoIP Answerphone, Baby monitor, Hands-free, PIN code LCD Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!Fon C6 Black Edition

  • Convenient wireless telephone with intuitive menu navigation for all FRITZ!Box models with DECT base station
  • Brilliant HD-telephony, full-duplex hands-free
  • Clear menus on high-quality color display (180 ppi), 240 x 320 pixels, 262,000 colors
  • Use of Internet services: E-mails, web radio, feeds, podcasts
  • Control OF FRITZ!Box functions, e.g. WLAN switching, smart applications, playback function of the media server
  • Easy-to-use features such as ringtones and wallpapers can be easily managed from THE FRITZ!Box interface
  • Up to 16 hours talk time, up to 12 days stand-by
  • Telephone books for up to 300 entries, online directory available
  • Several answering machines with menu control and remote access
  • Baby phone function triggers a call to a pre-defined level when a noise level is exceeded Number
  • Brightness and motion sensor for energy-efficient display operation
  • Secure listening thanks to the latest DECT encryption
  • Headset connection for hands-free calling and listening to music
  • Volume control buttons on the side of the device
  • Easily expandable with new functions via software update
  • DECT Eco: Wireless switch-off in stand-by mode

Technical specifications

Product type

Cordless VoIP

Tansfer standard

DECT/GAP

Features

Answerphone

Baby monitor

Hands-free

PIN code

Display type

LCD

Keyboard backlighting

Yes

Answerphone

Yes

Hands-free

Yes (hardware)

Baby monitor

Yes

Bluetooth

No

Phone book entries

300

Max. talk time

16 h

Standby max.

288 h

Factory colour

Black

Transfer type

DECT

Weight

0.414

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359394 FRITZ! FRITZ!FON C6 Black Edition Cordless VoIP Answerphone, Baby monitor, Hands-free, PIN code LCD Black

User & Safety Instructions 2359394 FRITZ! FRITZ!FON C6 Black Edition Cordless VoIP Answerphone, Baby monitor, Hands-free, PIN code LCD Black

Description

AVM is extending THE FRITZ!Fon series with the Fritz!Box Fritz!Fon C6 cordless telephone. THE FRITZ!Fon C6 is characterized by an ergonomic and modern design, intelligent comfort functions, impressive acoustic properties and a brilliant color display.HD telephony, Internet services and smart home controlTHE FRITZ!Fon C6 impresses with an impressive sound quality (High Definition) as well as numerous Internet services like the reception of e-mails, Internet radio, news feeds and podcasts. THE FRITZ!Fon can also be used for smart applications such as switching devices using the Fritz!DECT 200/210 intelligent socket or for controlling the Fritz!DECT 301 radiator controller. The brilliant color display (180 ppi), an illuminated keyboard as well as the intuitive menu navigation support the user with the telephony, navigation and use of the services.Extensive comfort functionsTHE FRITZ!Fon C6 masters all the comfort features known from the product range and together with A FRITZ!Box provides up to 5 digital answering machines, a clear call list and telephone books with up to 300 entries. Incoming calls, messages on the answering machine, e-mails and software updates are signaled to THE FRITZ!Fon via display and MWI key and are available at the push of a button. Extended battery life is ensured by the enlarged battery, smart energy management and a sensitive brightness sensor, which adjusts the illumination of the display and keyboard depending on the ambient light. The integrated motion sensor wakes the phone from standby when the user takes it in his hand. FRITZ!Box as an ideal partnerAll FRITZ!Box models with integrated DECT base station – whether for DSL, cable or LTE – are ideal for THE FRITZ!Fon C6. THE FRITZ!Box provides all data services and convenience functions for THE FRITZ!Fon. Settings can be made conveniently via THE FRITZ!Box user interface. All voice, audio and control data are securely encrypted via the robust DECT radio. When DECT Eco Mode is activated, THE FRITZ!Box and the hand-held devices switch off the DECT radio completely in standby mode.

This text is machine translated.

Scope of delivery

  • AVM FRITZ!Fon C6 Black Edition
  • Charging station with integrated power supply
  • 1 Li-ion battery pack
  • Printed, quick start guide in German