• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink W74H DECT DECT handset Hands-free, Hearing aid compatibility Colour Multicolour

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

  • 1010 mAh battery with up to 320 hours standby and 1440 minutes talk time
  • 1.8" LCD color display with backlight for clear vision
  • HD voice and flexible noise suppression for excellent audio quality
  • Supports up to 2 concurrent calls with advanced call management features
  • Bluetooth connectivity and 3.5 mm headphone jack for hands-free operation

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

No. of handsets

1

Features

Hands-free

Hearing aid compatibility

Display type

Colour

Hands-free

Yes

3.5 mm jack

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737888 Yealink W74H DECT DECT handset Hands-free, Hearing aid compatibility Colour Multicolour

Description

The Yealink W74H cordless handset sets new standards for wireless communication with its robust functions and long-lasting design. It is powered by a rechargeable 1010 mAh lithium-ion battery that provides up to 320 hours standby time and up to 1440 minutes talk time, ensuring that you stay connected when it's most important. The mobile phone has a 1.8" LCD color display that offers a clear and lively display, as well as a background lighting, which simplifies the operation in all lighting conditions.
Audio quality is crucial, and the W74H is characterized by HD Voice and flexible noise reduction technology that provides for a clear sound by minimizing background noise. Designed to streamline your communications needs, this handset offers comprehensive call management features such as call forwarding, hold, call transfer, and voice mail. Moreover, the integration of Bluetooth and a 3.5-mm headset socket offers flexible connection possibilities, which make hands-free calls effortless and efficient. With these features in a compact and lightweight design, the Yealink W74H is a good choice for business people looking for a reliable and powerful communications solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)