With the Fritz!Fon C6 wireless telephone for THE FRITZ!Box, AVM is extending THE FRITZ!Fon series with a new top-of-the-range model. Fritz!Fon C6 is characterized by an ergonomic and modern design, sophisticated comfort functions, impressive acoustic properties and a brilliant color display.
HD telephony, Internet services and smart home control
Fritz!Fon C6 impresses with an impressive sound quality (High Definition) as well as numerous Internet services such as the reception of e-mails, Internet radio, news feeds and podcasts. THE FRITZ!Fon can also be used for smart applications such as switching devices using the Fritz!DECT 200/210 intelligent socket or for controlling the Fritz!DECT 301 radiator controller. The brilliant color display (180 ppi), an illuminated keyboard as well as the intuitive menu navigation support the user with the telephony, navigation and use of the services.
Extensive comfort functions
Fritz!Fon C6 controls all the comfort features known from the product range and together with A FRITZ!Box provides up to 5 digital answering machines, a clear call list and telephone books with up to 300 entries. Incoming calls, messages on the answering machine, e-mails and software updates are signaled to THE FRITZ!Fon via display and MWI key and are available at the push of a button. Extended battery life is ensured by the enlarged battery, smart energy management and a sensitive brightness sensor, which adjusts the illumination of the display and keyboard depending on the ambient light. The integrated motion sensor wakes the phone from standby when the user takes it in his hand.
Fritz!Box as an ideal partner
All FRITZ!Box models with integrated DECT base station – whether for DSL, cable or LTE – are ideally suited for THE FRITZ!Fon C6. THE FRITZ!Box provides all data services and convenience functions for THE FRITZ!Fon. Settings can be made conveniently via THE FRITZ!Box user interface. All voice, audio and control data are securely encrypted via the robust DECT radio. When DECT Eco Mode is activated, THE FRITZ!Box and the hand-held devices switch off the DECT radio completely in standby mode.
This text is machine translated.