• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON CRE-SM4N Chip card reader

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON CRE-SM4N USB Smart card reader

  • Compact USB 2.0 card reader
  • For ID and Smart cards
  • Permanently fitted cable with 1.2 m length

Technical specifications

Product type

Chip card reader

Range of uses

Chip card reader

Interfaces

USB A (USB 2.0)

Weight

82 g

Cable length

1.3 m

Length

77 mm

Height

49 mm

Width

56 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813826 AXAGON CRE-SM4N Chip card reader

Description

The desktop stand-up card reader Smart card / ID card AXAGON CRE-SM4N standreader with USB 2.0-interface. The card reader supports all common contactless smart cards, chip card formats and other contact cards, including payment cards or contact-holding electronic ID cards*.
The reader is compatible with most national eID (electronic ID cards) applications.

Compatibility with all conventional operating systems such as Windows, Linux and Mac OS and Android means that it can be used on a wide range of computers and laptops as well as on telephones and tablets. The smart LED lights up shortly after the activity change, then goes out and does not disturb the user with unnecessary light. Convenient design, high-quality lead-through, anti-skid pads and sufficient long cables ensure an easy and trouble-free use.

This text is machine translated.

System requirements

  • Windows® 11 / 10 / 8.1 / 8 / 7 / Vista / XP (all 32- and 64-bit versions)
  • Windows® Server 2022 / 2019 / 2016 / 2012 / 2008 / 2003 (all 32- and 64-bit versions)
  • Mac OS X 10.x and above
  • Linux 2.4.x Kern and higher

More interesting products

(*All information is plus legal VAT)