• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIO QU-ER-80-4 Chip card reader

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 137.03
-36 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QR code reader / access controls

  • 1D & 2D barcode reader office access control, tourism, management, smart home

Technical specifications

  • OPERATING VOLTAGE 4V – 15V DCReading distance: 15cm – 20cm (bar code)3-6cm (RFID)Reading speed < : 200msConfirmation note: beeper, indicator LEDReading direction: Camera centered 45°Light source: With LED lightingOperating current <: 800mAOperating temperature: -20°C to 70°CPermitted air humidity: 10% – 90% rel. air humidity
Product type

Chip card reader

Range of uses

Embedded Use

Access management

Interfaces

RS232

Wiegand26/34

USB

TCP/IP

Weight

200 g

Length

86 mm

Height

86 mm

Width

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568441 QUIO QU-ER-80-4 Chip card reader

User & Safety Instructions 2568441 QUIO QU-ER-80-4 Chip card reader

Information

Information 2568441 QUIO QU-ER-80-4 Chip card reader

Information 2568441 QUIO QU-ER-80-4 Chip card reader

Download

Download 2568441 QUIO QU-ER-80-4 Chip card reader

Description

1D & 2D QR Code access card reader. The model can be connected to any weighing input controller.

This text is machine translated.

Features

  • Material: Polycarbonate

More interesting products

(*All information is plus legal VAT)