• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing 1007843 Bend relief for F connector Cable diameter: 6.8 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 4.79
-94 %
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 protection grommets for F-plug

  • UV-resistant

Technical specifications

  • For cable diameter 4.7 -6.8 mm.
Product type

Bend relief

Content

4 pc(s)

Cable features

for F connector

Cable Ø

6.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007843 Axing 1007843 Bend relief for F connector Cable diameter: 6.8 mm 4 pc(s)

Description

Protects LNBs from moisture. Condensation water drainage through small holes at the lower side.

This text is machine translated.

Scope of delivery

  • 4 Sleeves

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)