• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.50 m 85 dB White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 6.99
-46 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing IEC connection cable, angled, 1.5 m

  • Class A+
  • Braid shielding/shielding film
  • 'CLASS A KLASSE' in black text on a white background, with the left text arranged vertically and the right text arranged horizontally.
  • Thumbs up next to the text 'HDTV compatible' on a yellow background, symbolising approval and compatibility with HDTV.

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

1.50 m

Factory colour

White

Shield rating greater than

85 dB

Shielding

Braid shielding/shielding film

Connector version

angled on both sides

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285690 Axing Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.50 m 85 dB White

Description

Highly shielded antenna connection cable with epoxide boards angled connection pitfalls.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)