• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BAB 2-12P Cable TV splitter 2-way 5 - 1218 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bve 2-12 P splitter

  • Junction 12 dB
  • High return loss
  • Multimedia-enabled
  • Inputs and outputs brummentkoppel
  • This text is machine translated.

Technical specifications

Product type

Cable TV splitter

Participants

2

Frequency range

5 - 1218 MHz

Type

2-way

Dim

(L x W x H) 25 x 70 x 55 mm

Cable attenuation

12 dB

Width

70 mm

Height

55 mm

Length

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611669 Axing BAB 2-12P Cable TV splitter 2-way 5 - 1218 MHz

Description

Features

  • High inter-modulation resistance
  • Shielding rating class A +10 dB, according to EN 50083-2
  • Ruckflussdamfung and decoupling according to VFKD TS220

Scope of delivery

  • Tap

More interesting products

(*All information is plus legal VAT)