• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BAB 4-02 Cable TV splitter 4-way 5 - 40 Mhz, 40 - 470 MHz, 470 - 862 MHz, 862 - 1006 MHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bve 4-02 splitter

  • High return loss
  • Multimedia-enabled
  • Interference suppressed inputs and outputs
  • This text is machine translated.

Technical specifications

Product type

Cable TV splitter

Participants

4

Frequency range

5 - 40 Mhz

40 - 470 MHz

470 - 862 MHz

862 - 1006 MHz

Type

4-way

Dim

(L x W x H) 59 x 104 x 42 mm

Cable attenuation

18 dB

Width

104 mm

Height

42 mm

Length

59 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611663 Axing BAB 4-02 Cable TV splitter 4-way 5 - 40 Mhz, 40 - 470 MHz, 470 - 862 MHz, 862 - 1006 MHz

Description

Features

  • Double-shielded housing

Scope of delivery

  • Tap

More interesting products

(*All information is plus legal VAT)