• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing Cable TV distributor 2-way 5 - 1218 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Axing BVE 2-01P stainless steel cable splitter

  • Cable splitter
  • 5 - 1218 MHz
  • female/female.
  • F plug
  • Stainless steel

Technical specifications

Product type

Cable TV distributor

Frequency range

5 - 1218 MHz

Type

2-way

Dim

(W x H x D) 55 x 67 x 30 mm

Width

55 mm

Height

67 mm

Factory colour

Stainless steel

Depth

30 mm

Type

Cable splitter

UKCA

yes

Quantity per pack

1 Stück(e)

Insertion loss

10 dB

Frequency range

5 - 1218 MHz

Number of connectors

3

Documents & Downloads

Datasheet

Datasheet 3779548 Axing Cable TV distributor 2-way 5 - 1218 MHz

User & Safety Instructions

User & Safety Instructions 3779548 Axing Cable TV distributor 2-way 5 - 1218 MHz

Description

This latest-generation distributor is characterized by a high level of shielding and an extended frequency range of 5 to 1218 MHz. The distributor is thus absolutely future-proof and the right choice for larger distributions of cable television or antenna systems with DVB-T2 HD. The distributor is multimedia enabled and reverse channel enabled, so can be used for Internet supply by a cable network operator. Also suitable for future extension of the cable networks for even faster Internet. Inputs and outputs are hum-decoupled. Thanks to high return loss and high intermodulation resistance, trouble-free operation is guaranteed even in complex distributions. The shielding rating exceeds class A by +10 (according to EN 50083-2). All connections are designed for F plugs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)