• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 2.50 m 85 dB White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 8.99
-63 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing F-QUICKFIX connection cable 2.5 m

  • Class A+
  • Easy to set up
  • Braid shielding/shielding film
  • 'CLASS A KLASSE' in black text on a white background, with the left text arranged vertically and the right text arranged horizontally.
  • Thumbs up next to the text 'HDTV compatible' on a yellow background, symbolising approval and compatibility with HDTV.

Technical specifications

Product type

SAT Cable

Connection type

SAT

No. of A connectors

1 x

Type A

Quick-release F connector

No. of B connections

1 x

Type B

Quick-release F connector

Cable length

2.50 m

Factory colour

White

Shield rating greater than

85 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285707 Axing SAT Cable [1x Quick-release F connector - 1x Quick-release F connector] 2.50 m 85 dB White

Description

High-shielded quick-fix antenna cable, no screws only.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?