• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SAT splitter 3-way 5 - 2400 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Axing SVE03001 cable splitter or combination cable splitter silver

  • Cable splitter
  • 75 Ohm
  • 5 - 2400 MHz
  • silver

Technical specifications

Product type

SAT splitter

Frequency range

5 - 2400 MHz

Type

3-way

Dim

(W x H x D) 77 x 52 x 17 mm

Width

77 mm

Height

52 mm

Factory colour

Silver

Depth

17 mm

Impedance

75 Ω

Type

Cable splitter

Quantity per pack

1 Stück(e)

Frequency range

5 - 2400 MHz

Documents & Downloads

Datasheet

Datasheet 3779557 Axing SAT splitter 3-way 5 - 2400 MHz

User & Safety Instructions

User & Safety Instructions 3779557 Axing SAT splitter 3-way 5 - 2400 MHz

Description

- DC diode-isolated
- DC pass-through
- Gold plated contacts (except SVE 8-01)
- Removable mounting base

This text is machine translated.

Features

  • Distributor for coaxial cable connections, highly shielded according to class A.
  • Suitable for FM radio, digital radio, DVB-T, cable television and satellite television
  • Direct-voltage passage for SAT and DVB-T antennas Remote feed
  • Forward for SAT control commands like DiSEqC and EN50494 / 50607, diode-decoupled
  • F-sockets, clamping screw for equipotential bonding

More interesting products

(*All information is plus legal VAT)