• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SKB 94-04 SAT Cable Coaxial 250.00 m triple shielding 110 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.80)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing SKB 93-04 coaxial cable-box 250 m

  • 3-way shielded
  • For SAT- /BK-home installation
  • Includes 10 F-plugs.
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

  • Weight 15 kg.
Cable length

250.00 m

Version

Cable

Cable features

triple shielding

Shield rating greater than

110 dB

Dim
Cable use

SAT

Cable design

Round

Product type

SAT Cable

Type A

Open cable ends

Type B

Open cable ends

Design type

Opti-Box

Attenuation

Max. 26.5 dB / 100 m dB

Frequency range

0 - 3000 MHz

Cable type

Coaxial

Documents & Downloads

Datasheet

Datasheet 942778 Axing SKB 94-04 SAT Cable Coaxial 250.00 m triple shielding 110 dB

Description

• For SAT- /BK-home installation
• Physically foamed dielectric
Glued aluminium-foil
• Digressive meter classification
• Color: white
• UV-resistant

This text is machine translated.

Features

  • Class A+ compatible
  • Glued aluminium-foil
  • Digressive meter classification
  • Colour: white
  • Inner conductor Cu-wire, 1.02 mm Ø
  • Physically foamed dielectric, 4.80 mm Ø
  • Shielding: aluminium foil and tin-plated copper braid
  • Outer sheath-Ø PVC, 6,80 mm
  • Braid 120 x 0.1 mm, 64% opt. Cover
  • Surge impedance 75 {Ohm}
  • Damping at 5 MHz 1.0 dB
  • Damping at 100 m 860 MHz 17.5 dB / 100 m
  • Damping at 50 m 860 MHz 4.5 dB / 100 m
  • Damping at 1000 m 860 MHz 19.5 dB / 100 m
  • Damping at 100 m 860 MHz 5.0 dB / 100 m
  • Damping at 1750 m 860 MHz 26.0 dB / 100 m
  • Damping at 200 MHz 8.4 dB attenuation with 2150 MHz / 100 m Buffer 29.0 dB / 100 m
  • Damping at 460 MHz 13.0 dB attenuation with 2200 MHz / 100 m Buffer 29.5 dB / 100 m
  • Shielding 30-1000 MHz ≥120 dB / 1000-2000 MHz ≥115 dB / 2000-3000 MHz ≥110 dB
  • Transfer impedance5 MHz ...<2 mOhm / m
  • Return flow resistance (862/2050 MHz) ≥ 23 dB / ≥ 20 dB
  • Bending radius once / multiple 28 mm / 75 mm.

Scope of delivery

  • Opti-Box with 250 m cable
  • 10 F plugs

Hints

Similar to illustration.