• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TVS 10 Multiband amplifier BK, DVB-T 22 dB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing TVS 10 Broadband amplifier

  • Frequency range 47 - 862 MHz
  • Amplification 22 dB
  • Damping 20 dB regelbar
  • Output level 94 dBµV

Technical specifications

Frequency range

47 - 862 MHz

Product type

Multiband amplifier

Suitable for

BK

DVB-T

Amplification

22 dB

Noise factor

≤ 7 dB

Output level

94 dBµV

Halogen-free

Yes

Gain

22 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 280747 Axing TVS 10 Multiband amplifier BK, DVB-T 22 dB

Information

Information 280747 Axing TVS 10 Multiband amplifier BK, DVB-T 22 dB

Description

This broadband amplifier is used for compensating line losses caused by large cable lengths or plant extensions, as also for improving weak antenna signals. The two-stage amplifier is placed in a housing with radiation protection and is switched behind an eventually available amplifier system.

Features

  • Reception range: Channel 2 to 69 (47 to 862 MHz)
  • 1 input 75 Ω for all ranges
  • 1 output 75 Ω for all ranges

More interesting products

(*All information is plus legal VAT)