• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXIS AXIS T8129 PoE Extender - Repeater - 100 PoE extender 10 / 100 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PoE extender

PoE

IEEE 802.3af (12.95 W)

IEEE 802.3at (25.5 W)

LAN data transfer rate

10 / 100 MBit/s

Factory colour

White

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1892223 AXIS AXIS T8129 PoE Extender - Repeater - 100 PoE extender 10 / 100 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

User & Safety Instructions

User & Safety Instructions 1892223 AXIS AXIS T8129 PoE Extender - Repeater - 100 PoE extender 10 / 100 MBit/s IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)

Description

Axis T 8129

This text is machine translated.

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.