• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0557 0005-01 Universal Switch Module With Two-step Controller 24 V/DC Universal-switching module, b

Collection
Product type
Universal switchboard
Operating voltage
24 V DC
Type
0557 0005-01
Operating current
60 mA
Switching voltage (max.)
230 V AC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0557 0005-01 Universal Switch Module With Two-step Controller 24 V/DC Universal-switching module, board for 24 V/DC

  • Direct connection of NTC, LDR, etc.
  • For industrial sensors 0 - 1 V/10 V/20 mA
  • Configurable operating time relay 10 s - 10 min

Our service for you

Technical specifications

  • Relays are potentially separated
  • Evaluation Range: 0 - 10 V/20 mA/1 - 100 kΩ
Product type

Universal switchboard

Type

0557 0005-01

Operating voltage

24 V DC

Operating current

60 mA

Switching voltage (max.)

230 V AC

Switching current (max.)

5 A

Content

1 pc(s)

Length

95 mm

Width

75 mm

Height

30 mm

Dim

(L x W x H) 95 x 75 x 30 mm

RoHS-compliant

Yes

Type

Universal-switching module, board for 24 V/DC

Switching capacity

Relays are potentially separated 5 A/230 V AC

Type

CON-SENSW-MOD24V

Operating voltage

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 156517 B + B Thermo-Technik 0557 0005-01 Universal Switch Module With Two-step Controller 24 V/DC Universal-switching module, b

Description

Switch module (two-step controller) for almost all sensors and detectors. The input can be connected to a wide variety of sensors, depending on the area of use. Suitable sensor: The sensors are preassembled with a 1 m connection lead, Western connectors and cable gland. Dew sensor (condensate guard): recognize imminent dew before it emerges. Humidity guard for bath/shower, exterior walls, cool covers, show windowpane etc. Conductance sensor: For supervision of the water quality (ion content), of the abundance state as foam sensor etc. Room humidity sensor: With sinter protection cap for the regulation of the relative humidity in greenhouses, terrace, sanitary room, switch cabinets etc. Temperature sensor -40 up to +80 ºC:In the stainless steel sensor pipe Ø 6 x 30 mm or as a pressure screw sensor with M10 thread. Light sensor 50 - 2000 Lux: weather-proof for inner- and outer mounting.

Features

  • Input with AC evaluation (conductance)
  • Configurable operating time relay 10 s - 10 min
  • Three potentiometers for adjusting the switching thresholds and hysteresis
  • 6 LEDs for operating status display
  • Switching polarity and operating time relay can be coded via plug-in jumpers
  • Power relay with two-way contact
  • Universal analogue input for resistive sensors
  • Direct connection of NTCs, PTCs, LDRs or industrial sensors 0 - 1/5/10 V, 0 - 20 mA, etc.
  • Second input for electrolytic sensors such as dew point and humidity sensors, level electrodes, water detectors, rain sensors, building humidity sensors, etc. (operating principle via AC impedance analysis)
  • Third input for reed contacts, level switches, alarm contacts, etc.

Scope of delivery

  • Supplied as a board, housing and sensors not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.