• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik H192 0007 SHS Resitive Dew Point Sensors Sensor housing

Packaging type
Piece
Product type
Sensor enclosures
Type
H192 0007
Material
ABS plastic
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 10.99
-18 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik H192 0007 SHS Resitive Dew Point Sensors Sensor housing

  • Ideal for all temperature and humidity sensors

Our service for you

Technical specifications

  • External diameter: 12.0 mm / Internal diameter: 9.8 mm
  • With cable gland 4.8 mm and rubber grommet
Packaging type

Piece

Product type

Sensor enclosures

Type

H192 0007

Material

ABS plastic

Min. temperature

-40 °C

Max. temperature

+80 °C

Content

1 pc(s)

Length

115 mm

Width

12 mm

Height

115 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 115 mm

RoHS-compliant

Yes

Material (details)

Plastic ABS

Type

Sensor housing

Type

CON-FFG BLK

Connection

Cable gland 4.8 mm

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 156571 B + B Thermo-Technik H192 0007 SHS Resitive Dew Point Sensors Sensor housing

User & Safety Instructions

User & Safety Instructions 156571 B + B Thermo-Technik H192 0007 SHS Resitive Dew Point Sensors Sensor housing

Description

Universal plastic housing for temperature or humidity sensors. The housing provides a professional housing and optimum protection of sensors for critical areas of use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)