• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik HYTE-ANA-1735 Analogue Humidity Module

Product type
Temperature and humidity sensor module
Connector
Pin strip
Max. operating voltage
5 V DC
Type
HYTE-ANA-1735
Min. operating voltage
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik HYTE-ANA-1735 Analogue Humidity Module

Our service for you

Technical specifications

  • Lead wire spacing 2.54 mm
Product type

Temperature and humidity sensor module

Type

HYTE-ANA-1735

Connector

Pin strip

Min. operating voltage

5 V DC

Max. operating voltage

5 V DC

Operating voltage

5 V DC

Output signal (min.)

1 V

Output signal (max.)

3.6 V

Min. temperature

-40 °C

Max. temperature

+100 °C

Content

1 pc(s)

Width

36 mm

Height

12 mm

Dim

(W x H x D) 36 x 12 x 13.5 mm

RoHS-compliant

Yes

Depth

13.5 mm

Output voltage

1 - 3.6 V DC

Type

HYTE-ANA-1735

Connection

Soldering pins

Temperature range

-40 - +100 °C

Reading range

0 - 100 %

Operating voltage

5 V DC

Documents & Downloads

Datasheet

Datasheet 180835 B + B Thermo-Technik HYTE-ANA-1735 Analogue Humidity Module

User & Safety Instructions

User & Safety Instructions 180835 B + B Thermo-Technik HYTE-ANA-1735 Analogue Humidity Module

Description

Calibrated combination module with analog voltage output, suitable for dew point, high quality SMD capacitive polymer sensor, high accuracy, long-term stable, chemically resistant, extra precision NTC for temperature measurement.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)