
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
B + B Thermo-Technik Miniature Coupler Socket K-type, Yellow NiCrNi
- DIN EN 50212
Our service for you
Technical specifications
- Product type
Thermal connectors
- Connector type
Socket, straight
- Total no. of pins
2
- Factory colour
Yellow
- Manufacturer part #
0220 0005
- Content
1 pc(s)
- Contact material
NiCr-Ni
- Number of pins
2
- RoHS-compliant
Yes
- Max. temperature
+120 °C
- Min. temperature
-50 °C
- Type
0220 0005
- Material (details)
Contact material NiCr-Ni
- Type
Miniature socket
- Type
K
- Cross section
0.5 mm²
- Certification marks
IEC 584
- Connection
-
- Temperature range
-50 - +120 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121365 B + B Thermo-Technik Miniature Coupler Socket K-type, Yellow NiCrNi
Information
Information 121365 B + B Thermo-Technik Miniature Coupler Socket K-type, Yellow NiCrNi
Description
Miniature socket for mounting (lateral screw fixing)..
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.76€ 29.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































