• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Miniature plug type K, green | -50…+120 °C Green Content: 1 pc(s)

Product type
Thermal connectors
Connector type
Adapter, F-shaped
Factory colour
Green
Dim
(L x W x H) 26 x 16.5 x 8 mm
Manufacturer part #
0220 0031
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature plug type K, green | -50…+120 °C

Our service for you

Technical specifications

  • Accuracy DIN EN 50212
Product type

Thermal connectors

Connector type

Adapter, F-shaped

Factory colour

Green

Dim

(L x W x H) 26 x 16.5 x 8 mm

Manufacturer part #

0220 0031

Content

1 pc(s)

Contact material

NiCr-Ni

Width

16.5 mm

Height

8 mm

Length

26 mm

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

0220 0031

Documents & Downloads

Datasheet

Datasheet 3736843 B + B Thermo-Technik Miniature plug type K, green | -50…+120 °C Green Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3736843 B + B Thermo-Technik Miniature plug type K, green | -50…+120 °C Green Content: 1 pc(s)

Description

Thermocouple connectors are particularly used where temperatures are to be measured and tested using thermocouples, whereby an important criterion is the portability of the meter or sensor. Due to the fact that all contacts are made of thermocouple material, it is possible to avoid possible measurement errors due to fluctuations in the ambient temperature. Therefore, there are no new thermal voltages at the connection points between the sensor, extension leads and the measuring device, which can falsify the measured value.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)