• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Standard plug type K, yellow | -50…+120 °C Yellow Content: 1 pc(s)

Product type
Plug
Factory colour
Yellow
Dim
(L x W x H) 45 x 25.4 x 12.5 mm
Manufacturer part #
0220 0004
Industrial packaging
Yes
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard plug type K, yellow | -50…+120 °C

Our service for you

Technical specifications

Product type

Plug

Factory colour

Yellow

Dim

(L x W x H) 45 x 25.4 x 12.5 mm

Manufacturer part #

0220 0004

Industrial packaging

Yes

Content

1 pc(s)

Contact material

NiCr-Ni

Dimensions

(LxBxH) 30 x 25,4 x 12,5 mm

Width

25.4 mm

Height

12.5 mm

Length

45 mm

RoHS-compliant

Yes

Max. temperature

120 °C

Min. temperature

-50 °C

Type

0220 0004

Documents & Downloads

Datasheet

Datasheet 3736847 B + B Thermo-Technik Standard plug type K, yellow | -50…+120 °C Yellow Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3736847 B + B Thermo-Technik Standard plug type K, yellow | -50…+120 °C Yellow Content: 1 pc(s)

Description

Thermocouple connectors are particularly used where temperatures are to be measured and tested using thermocouples, whereby an important criterion is the portability of the meter or sensor. Due to the fact that all contacts are made of thermocouple material, it is possible to avoid possible measurement errors due to fluctuations in the ambient temperature. Therefore, there are no new thermal voltages at the connection points between the sensor, extension leads and the measuring device, which can falsify the measured value.

This text is machine translated.

Hints

Please note: The yellow color does not correspond to the international standard, but to the ANSI standard.

More interesting products

(*All information is plus legal VAT)