• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik TF-GLT-10V-INT1 TF-GLT-10V-INT1 3-way connector Temperature sensor -30 up to +70 °C

Product type
Temperature sensor
Model
3-way connector
Temperature reading range (min.)
-30 °C
Temperature reading range (max.)
+70 °C
Connector
Screw terminals
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Housing (sensor tube): stainless steel
Product type

Temperature sensor

Type

TF-GLT-10V-INT1

Model

3-way connector

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Temperature reading range

-30 up to +70 °C

Connector

Screw terminals

Enclosure material

Plastic

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

IP65 (electronics casing)

Length

85 mm

Width

60 mm

Height

35 mm

(Ø)

6 mm

Dim

(Ø x H) 6 mm x 35 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

Temperature sensor

Type

TE-10V-INT

Connection

Three-wire connection

Output signal

(0 - 10 V)

Casing

Plastic casing, Stainless steel sensor tube

Reading range

-30 - +70 °C

Operating voltage

12 - 24 V

Documents & Downloads

Datasheet

Datasheet 502013 B + B Thermo-Technik TF-GLT-10V-INT1 TF-GLT-10V-INT1 3-way connector Temperature sensor -30 up to +70 °C

User & Safety Instructions

User & Safety Instructions 502013 B + B Thermo-Technik TF-GLT-10V-INT1 TF-GLT-10V-INT1 3-way connector Temperature sensor -30 up to +70 °C

Description

High-quality built for building automation, the air conditioning technology or industrial applications.

Features

  • Stainless steel sensor tube (L x Ø) 200 x 6 mm.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)