

Temperature sensor
TF-GLT-20MAINT1
2-way connector
Current (analogue)
4 mA
20 mA
-30 °C
+70 °C
-30 up to +70 °C
Screw terminals
Plastic
24 V AC
24 V DC
24, 24 V AC, V DC (max)
IP65 (electronics casing)
85 mm
60 mm
35 mm
6 mm
(Ø x H) 6 mm x 35 mm
Yes
1 pc(s)
Temperature sensor
TE-20MA-INT
Two-way connection
4 -20 mA
Plastic casing, Stainless steel sensor tube
-30 - +70 °C
12 - 24 V
User & Safety Instructions 502014 B + B Thermo-Technik TF-GLT-20MAINT1 TF-GLT-20MAINT1 2-way connector Temperature sensor -30 up to +70 °C