• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS ZK7-SW Ignition lead 1 mm² 1 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Vehicle & Battery Cables

  • Silicone insulation
  • Copper wire
  • This text is machine translated.

Technical specifications

  • 20 kV
  • Diam. 7 mm
Factory colour

Black

Product type

Ignition lead

Cable length

1 m

Cross section

1 mm²

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1093365 BAAS ZK7-SW Ignition lead 1 mm² 1 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1093365 BAAS ZK7-SW Ignition lead 1 mm² 1 m Black 1 pc(s)

Information

Information 1093365 BAAS ZK7-SW Ignition lead 1 mm² 1 m Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)