• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 249875 Current Mains cable Orange 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: Profile connector
  • Connection 2: Wire-end sleeve
  • Connector system-linked: No.
  • Wire number: 2
  • Conductor cross-section: 1.5 mm²
  • Length: 3 m
  • Jacket material: Polyurethane (PUR)
  • Temperature resistance 70 °C
  • Nominal current 10 A
  • Nominal voltage 230..250 V
  • Mains frequency: 50/60 Hz.
  • Sheath color: Orange
  • Spiral cable: No.
  • With ground wire: No.
  • Protection class (IP) IP20
  • Oil resistant according to EN 60811-404: No.
  • With cord switch: No.
  • Outer diameter approx. 8.3 mm
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

CEE 7/17 plug

Connector version

straight

Type B

Open cable ends

Cable length

3 m

Factory colour

Orange

Nominal voltage

250 V

Nominal current

10 A

Length

3.00 m

IP20

Connection type

DC (current)

Operating voltage

250 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3158707 Bachmann 249875 Current Mains cable Orange 3 m

User & Safety Instructions

User & Safety Instructions 3158707 Bachmann 249875 Current Mains cable Orange 3 m

Description

Line FEED LINES/ CONNECTION lines Power line 10A/ 250V~ 3 m H07BQ-F 2 1.5 mm2 orange CEE 7/17 contour plug, central, injected 30mm stripped with wire-end sleeves unpacked

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.