• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 305.176 Current Cable Black 5.00 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG right-angle plug

Connector version

angled on one side

Type B

Open cable ends

Cable length

5.00 m

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage (details)

250 V

Type

Round

Connection type

DC (current)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838639 Bachmann 305.176 Current Cable Black 5.00 m

User & Safety Instructions

User & Safety Instructions 1838639 Bachmann 305.176 Current Cable Black 5.00 m

Description

Bachmann 305.176. Cable length: 5m, Connector Gender: Male, cable color: black

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.92*

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)