• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 322.186 Current Cable Black 5.00 m

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

straight

Type B

Open cable ends

Cable length

5.00 m

Cable standard

H07RN-F 3G 1,5 mm²

Factory colour

Black

Nominal voltage (details)

250 V

Type

Round

Connection type

DC (current)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838689 Bachmann 322.186 Current Cable Black 5.00 m

User & Safety Instructions

User & Safety Instructions 1838689 Bachmann 322.186 Current Cable Black 5.00 m

Description

Bachmann 322.186. Cable length: 5m, Connector Gender: Male. Input voltage: 250, input current: 16. Cable color: black

This text is machine translated.

Features

  • Earthing contact plug (02)

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.