• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 330.142 Power strip (+ switch) 6x Black, Silver PG connector 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. footswitch

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Silver

Length

442 mm

Width

72 mm

Height

49 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1485488 Bachmann 330.142 Power strip (+ switch) 6x Black, Silver PG connector 1 pc(s)

Conformity certificate

Conformity certificate 1485488 Bachmann 330.142 Power strip (+ switch) 6x Black, Silver PG connector 1 pc(s)

Description

With functions LED in the foot foot switch. 1.5 m H05VV-F 4G 1.5 mm² cable to the switch. Halogen and PVC-free socket pots.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.