• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 331.055 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann 331.055 Surge protection power strip

  • Switch, illuminated green
  • The power supply unit and frequency filter
  • With function display and failure indicator
  • 2way USB-CHARGER 2A

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

incl. USB

Surge protection

Outlets

6

Cable length

1.75 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Surge protection for

Mains outlets

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Aluminium

Length

690 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1485483 Bachmann 331.055 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485483 Bachmann 331.055 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)

Description

Distance between the sockets, 15 mm. 2150 mA charging current, ideal for Smartphone, tablet PC, digital camera & Co. Firmly installed, therefore no separate power supplies required. With die-cast protection contact angle plug. Power and frequency filter according to VDE 0565-3: 05-2006 for voltage spikes up to 30 MHz.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.