• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.0122 10 inch Aluminium rail Aluminium

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Features

Aluminium rail

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Socket type

PG socket

Outlets

4

Voltage (max.)

250 V

Amperage

16 A

3600 W

Cable length

2.00 m

Material

Aluminium

Factory colour

Aluminium

Width

44 mm

Height

44 mm

Length

208.2 mm

Depth

400 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839008 Bachmann 333.0122 10 inch Aluminium rail Aluminium

Conformity certificate

Conformity certificate 1839008 Bachmann 333.0122 10 inch Aluminium rail Aluminium

Description

Bachmann 333.0122. Product Color: white. Depth: 208 mm, cable length: 2 m

This text is machine translated.