• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.4101 19" power strip Multicolour C13 connector 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" power strip

Light bulb features

incl. fuse

Outlets

8

Cable length

2.00 m

Used at

Mains socket

Mounting type

Horizontal

Plug type

C13 connector

Operating voltage

230 V

Factory colour

Multicolour

Length

440 mm

Width

52 mm

Height

44 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

1820 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785532 Bachmann 333.4101 19" power strip Multicolour C13 connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785532 Bachmann 333.4101 19" power strip Multicolour C13 connector 1 pc(s)

Description

19" socket strip ALU 1HE 8x UTE red, with 10A fine fuse Profile: ALU 1HE VM Length:438.5mm End pieces riveted, not opening 2.0m H05VV-F 3G1,0mm² black with IEC-connection plug incl. holding bracket with screws in the polybag with Bachmann tab

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.