• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333.413 19 inch 1 U PG socket Grey-white (RAL 7035)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

PG socket

Outlets

12

Voltage (max.)

230 V

Dim

(L x W x H) 565 x 44 x 47 mm

Amperage

16 A

3600 W

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Grey-white (RAL 7035)

Width

44 mm

Height

47 mm

Depth

400 mm

Length

565 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838532 Bachmann 333.413 19 inch 1 U PG socket Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 1838532 Bachmann 333.413 19 inch 1 U PG socket Grey-white (RAL 7035)

Description

Bachmann 333.413. PDU types: Standard, Rack Capacity: 1 U, Product Color: gray. Number of AC connections: 12 AC outputs. Cable length: 2 m

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?