• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333005 19 inch Server rack cabinet power strip 1.5 U PG socket with switch White

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimension (standardized): 482.6 mm (19 in.)
  • Mounting dimension: 482 mm
  • Mounting direction: Horizontal
  • Electrical connection: Connection cable with plug
  • Design of the electrical connection: Schuko
  • Cable length: 2 m
  • Number of Schuko sockets: 6
  • Number of height units (RUs): 1.5
  • Length: 440 mm
  • Width 52 mm
  • Depth: 44 mm
  • Supply voltage 230 V
  • Surge voltage category 3
  • Line suppression filter: No.
  • Switch option: No
  • SNMP: No.
  • With display: No.
  • Evaluation: On distance
  • With LED indicator: No.
  • With fuse: No.
  • Ammeter: No.
  • Temperature measurement: No.
  • With mounting material: Yes
Product type

Server rack cabinet power strip

Features

with switch

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1.5 U

Socket type

PG socket

Outlets

6

Dim

(L x W x H) 440.00 x 52.00 x 100 mm

Cable length

2.00 m

Material

Aluminium

Content

1 pc(s)

Factory colour

White

Width

52.00 mm

Height

100 mm

Depth

44.00 mm

Length

440.00 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

System voltage

230 V

Weight

0.86

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134001 Bachmann 333005 19 inch Server rack cabinet power strip 1.5 U PG socket with switch White

User & Safety Instructions

User & Safety Instructions 3134001 Bachmann 333005 19 inch Server rack cabinet power strip 1.5 U PG socket with switch White

Description


- Socket strip ALU 1.5 HE 6x safety contact sockets 35° white with switch with surge protection Length: 440mm, end pieces riveted, not opened, 2.0m H05VV-F3G1,50mm² white with safety contact angle plug, incl. holding bracket

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?