• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 333830 19 inch Server rack cabinet power strip 1 U IEC C13 10A Rail set Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimension (standardized): 482.6 mm (19 in.)
  • Mounting dimension: 482 mm
  • Mounting direction: Horizontal / vertical
  • Electrical connection: Other
  • Design of the electrical connection: Other
  • Cable length 0 m
  • Number of C13 sockets: 12
  • Number of height units (RUs): 1
  • Length: 440 mm
  • Width 52 mm
  • Depth: 44 mm
  • Supply voltage 230 V
  • Interference suppression filter: Yes
  • Switch option: No
  • SNMP: Yes
  • With display: No.
  • Evaluation: On distance
  • With LED indicator: No.
  • With fuse: No.
  • Ammeter: No.
  • Temperature measurement: No.
  • With mounting material: Yes
Product type

Server rack cabinet power strip

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

IEC C13 10A

Outlets

12

Dim

(L x W x H) 440.00 x 52.00 x 55 mm

Cable length

2 m

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

52.00 mm

Height

55 mm

Depth

44.00 mm

Length

440.00 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

System voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3133995 Bachmann 333830 19 inch Server rack cabinet power strip 1 U IEC C13 10A Rail set Black

User & Safety Instructions

User & Safety Instructions 3133995 Bachmann 333830 19 inch Server rack cabinet power strip 1 U IEC C13 10A Rail set Black

Description


1HE 10-way socket strip 12xC13 low-power sockets can be reconnected, with test lead including mounting bracket with screws packed in a cardboard box

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?