
Technical specifications
- Product type
Current Cable
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
PG connector
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
10.00 m
- Operating voltage
250 V
- Used at
Indoors
IP20
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Cable design
Round
- Connection type
PG connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838572 Bachmann 341.189 Current Cable 16 A Black 10.00 m H05VV-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 1838572 Bachmann 341.189 Current Cable 16 A Black 10.00 m H05VV-F 3G 1,5 mm²
Description
Bachmann 341.189. Cable length: 10m, Connector Gender: Male/female. Input voltage: 250. Cable color: black
This text is machine translated.
This text is machine translated.
Features
- Earthing contact plug (02)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














