
Technical specifications
- Earthing contact coupler/cover with water-proof protection
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
15.00 m
- Operating voltage
250 V
- Used at
Indoors
IP20
- Factory colour
White
- Cable use
Current
- Nominal current
16 A
- Connection type
PG connector
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838737 Bachmann 341.281 Current Cable extension 16 A White 15.00 m H05VV-F 3G 1,5 mm²
Description
Bachmann 341.281. Cable length: 15m, Connector Gender: Male/female, cable color: white
This text is machine translated.
This text is machine translated.
Features
- Loose cable/screw terminals (04)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













