• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 341.870 Current Cable extension 16 A Orange 25.00 m H05VV-F 3G 1,5 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Earthing contact coupler/cover with water-proof protection
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

25.00 m

Operating voltage

250 V

Used at

Outdoors

IP20

Factory colour

Orange

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838569 Bachmann 341.870 Current Cable extension 16 A Orange 25.00 m H05VV-F 3G 1,5 mm²

Description

Bachmann 341.870. Cable length: 25m, Connector Gender: Male/female, cable color: orange.

This text is machine translated.

Features

  • Loose cable/screw terminals (04)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.