Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
angled on one side
- Type B
PG connector
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
10.00 m
- Operating voltage
250 V
- Used at
Outdoors
IP20
- Factory colour
Orange
- Cable use
Current
- Nominal current
16 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1838738 Bachmann 341.879 Current Cable extension 16 A Orange 10.00 m H05VV-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 1838738 Bachmann 341.879 Current Cable extension 16 A Orange 10.00 m H05VV-F 3G 1,5 mm²
Description
Bachmann 341.879. Cable length: 10 m, number of AC connections: 1 AC outputs, product color orange. Current (maximum): 16 A. Number of included products: 1 piece (e)
This text is machine translated.
This text is machine translated.
Features
- Earthing contact plug (02)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.