
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
25.00 m
- Operating voltage
250 V
- Used at
Outdoors
IP44
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Cable design
Round
- Connection type
DC (current)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838585 Bachmann 343.177 Current Cable extension 16 A Black 25.00 m H05VV-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 1838585 Bachmann 343.177 Current Cable extension 16 A Black 25.00 m H05VV-F 3G 1,5 mm²
Description
Bachmann 343.177
This text is machine translated.
This text is machine translated.
Features
- Earthing contact plug (02)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













