• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 343.192 Current Cable extension 16 A Black 25.00 m H05VV-F 3G 1,5 mm²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

25.00 m

Operating voltage

250 V

Used at

Outdoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

16 A

Connection type

DC (current)

UKCA

yes

Description

Bachmann 343.192. Cable length: 25m, Connector Gender: Male/female. Input voltage: 250, input current: 16. Cable color: black

This text is machine translated.

Features

  • Earthing contact plug (02)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.