
Technical specifications
- CEE extension; rubber / neoprene
- Product type
Current Cable
- Version
Cable
- Type A
CEE phase inverter plug (5-pin, 16 A)
- Connector version
straight
- Type B
CEE connector (5-pin, 16 A)
- Outlets
1
- Cable standard
H07RN-F 5G 1,5 mm²
- Cable length
25.00 m
- Operating voltage
400 V
- Used at
Outdoors
IP44
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Connection type
DC (current)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838596 Bachmann 344.175 Current Cable 16 A Black 25.00 m H07RN-F 5G 1,5 mm²
Description
Bachmann 344.175. Cable length: 25m, Connector Gender: Male/female. Input voltage: 400, input current: 16. Cable color: black/red
This text is machine translated.
This text is machine translated.
Features
- CEE extension
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













