• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 346.171 Current Cable 32 A Black 10.00 m H07RN-F 5G 4 mm² incl. PG

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Version

Cable

Type A

CEE plug (5-pin, 32 A)

Connector version

straight

Type B

CEE connector (5-pin, 32 A)

Cable standard

H07RN-F 5G 4 mm²

Cable length

10.00 m

Cable features

incl. PG

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

Connection type

DC (current)

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785369 Bachmann 346.171 Current Cable 32 A Black 10.00 m H07RN-F 5G 4 mm² incl. PG

User & Safety Instructions

User & Safety Instructions 3785369 Bachmann 346.171 Current Cable 32 A Black 10.00 m H07RN-F 5G 4 mm² incl. PG

Information

Information 3785369 Bachmann 346.171 Current Cable 32 A Black 10.00 m H07RN-F 5G 4 mm² incl. PG

Description

Cable extension power line 32A/ 400V~ 10 m H07RN-F 5G 4 mm² black CEE 32A/ 400V CEE 32A/ 400V, central IP44 unpacked

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.